The MLG0603Q2N7BT000 is a high frequency ceramic inductor from TDK, featuring a 0.0027uH inductance value with a tolerance of 0.1nH. It has a maximum DC resistance of 0.3 ohms and a maximum saturation current of 0.45 amps. The inductor is designed for surface mount applications and has a case size of 0201. It operates over a temperature range of -55C to 125C.
TDK MLG0603Q2N7BT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 6500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.