The MLG0603Q2N8BT000 is a high frequency ceramic inductor from TDK with a case size of 0201 and a core material of ceramic. It has an inductance of 0.0028uH and a tolerance of 0.1nH, with a maximum DC current of 0.3A and a maximum DC resistance of 0.3R. The inductor operates at a minimum temperature of -55 degrees Celsius and a maximum temperature of 125 degrees Celsius.
TDK MLG0603Q2N8BT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0028uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 6200MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK MLG0603Q2N8BT000 to view detailed technical specifications.
No datasheet is available for this part.