The MLG0603Q2N8CT000 is a surface mount general purpose inductor from TDK with a rated current of 0.3A and a maximum operating temperature of 125C. It has a DC resistance of 0.3 Ohm and a self resonance frequency of 6200. The inductor is not shielded and is designed for RF applications. It is available in a 0603 package and is ROHS compliant.
TDK MLG0603Q2N8CT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 7.143 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0028 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6200 |
| Quality Factor-Min (at L-nom) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603Q2N8CT000 to view detailed technical specifications.
No datasheet is available for this part.