This high frequency ceramic chip inductor features a multi-layer construction and unshielded protection style. It has a core material of ceramic and an inductance of 0.0029uH with a tolerance of 0.1nH. The inductance test frequency is 100M and the maximum DC current is 0.3A. The minimum quality factor is 5 and the minimum self resonant frequency is 6200M. The inductor is available in a 0201 case size with a product length of 0.63 and a height and product depth of 0.33. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK MLG0603Q2N9BT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0029uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 6200MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.