Inductor High Frequency Chip Unshielded Multi-Layer 0.033uH 5% 100MHz 6Q-Factor Ceramic 0.1A 1.7Ohm DCR 0201 T/R
TDK MLG0603Q33NJT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.1A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 6 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.