TDK's MLG0603Q4N7ST000 is a high frequency ceramic chip inductor with a multi-layer technology and unshielded protection style. It features a ceramic core material and a maximum DC current of 0.3A. The inductor has a maximum DC resistance of 0.45R and a minimum quality factor of 5. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a surface mount 0201 package.
Checking distributor stock and pricing after the page loads.
TDK MLG0603Q4N7ST000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0047uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 5200MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.