The MLG0603Q6N2ST000 is a high frequency ceramic inductor with an inductance of 0.0062uH and a tolerance of 0.3nH. It has a maximum DC current of 0.25A and a maximum DC resistance of 0.55 ohms. The inductor is available in a 0201 case size and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
TDK MLG0603Q6N2ST000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0062uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 4200MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.