TDK's MLG0603Q82NHT000 is a high frequency ceramic chip inductor with a type of high frequency chip and technology of multi-layer. It features an unshielded protection style and ceramic core material. The inductor has a nominal inductance of 0.082uH with a tolerance of 3%. The maximum DC current and saturation current are both 0.06A. The maximum DC resistance is 4 ohms. The minimum quality factor is 6 and the minimum self resonant frequency is 1000MHz. The inductor is available in a 0201 case size with a product length of 0.63mm, height of 0.33mm, and product depth of 0.33mm. It operates over a temperature range of -55°C to 125°C.
TDK MLG0603Q82NHT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.06A |
| Maximum Saturation Current | 0.06A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 6 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.