The MLG0603S0N3BT000 is a surface mount fixed inductor from TDK with a general purpose inductor type and a nominal inductance of 0.0003 Henry. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.6 amps and has a DC resistance of 0.1 ohms. It is not shielded and has a self resonance frequency of 10000 Hz. The inductor is available in a CHIP package type with a length of 0.6mm, width of 0.3mm, and height of 0.3mm.
TDK MLG0603S0N3BT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 33.3333 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0003 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.6 |
| Test Frequency | 100 |
| Self Resonance Frequency | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603S0N3BT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.