This TDK inductor features a general purpose design with a nominal inductance of 0.9uH and a DC resistance of 0.1Ohm. It is rated for a maximum current of 0.6A and has a self resonance frequency of 10kHz. The inductor is suitable for use in RF applications and has a maximum operating temperature of 125C.
TDK MLG0603S0N9CT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 22.2222 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0009 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.6 |
| Test Frequency | 100 |
| Self Resonance Frequency | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603S0N9CT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.