The TDK MLG0603S13NHT000 is a surface mount general purpose inductor with a nominal inductance of 0.013uH and a DC resistance of 0.9 ohms. It has a maximum rated current of 0.18A and a self resonance frequency of 2700kHz. The inductor is designed for RF applications and has a quality factor of at least 6. It is rated for operation up to 125C and is not shielded.
TDK MLG0603S13NHT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 3 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.013 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.18 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2700 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603S13NHT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.