The MLG0603S16NHT000 is a high frequency ceramic inductor with a type of multi-layer construction and unshielded protection style. It features a core material of ceramic and a case size of 0201. The inductor has an inductance of 0.016uH, a tolerance of 3%, and a maximum DC current of 0.18A. It also has a maximum DC resistance of 1.1R and a minimum quality factor of 6. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
TDK MLG0603S16NHT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.016uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.18A |
| Maximum Saturation Current | 0.18A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 6 |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.