The TDK MLG0603S1N8BT000 is a 0603 surface mount fixed inductor with a nominal inductance of 0.0018 microhenries. It has a DC resistance of 0.2 ohms and is rated for a maximum current of 0.5 amperes. The inductor has a self-resonance frequency of 8500 hertz and a quality factor of at least 4, making it suitable for RF applications. It is available in a 0201 package type and measures 0.6 millimeters in length, 0.3 millimeters in width, and 0.3 millimeters in height. The inductor can operate over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MLG0603S1N8BT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG0603S1N8BT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5.5556 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.5 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8500 |
| Quality Factor-Min (at L-nom) | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603S1N8BT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.