The MLG0603S20NHT000 is a high frequency ceramic inductor from TDK, featuring a 0.02uH inductance value with a 3% tolerance. It has a maximum DC current rating of 0.15A and a maximum DC resistance of 1.2 ohms. The inductor has a minimum quality factor of 6 and a minimum self resonant frequency of 2100MHz. It is designed for surface mount applications and has a case size of 0201. The operating temperature range is -55C to 125C.
TDK MLG0603S20NHT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.02uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.15A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 6 |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.