The TDK MLG0603S22NJTD25 is a high frequency ceramic chip inductor with a type of unshielded multi-layer construction and a core material of ceramic. It has an inductance of 0.022uH with a tolerance of 5% and is tested at a frequency of 100MHz. The inductor can handle a maximum DC current of 0.15A and a maximum saturation current of 0.15A, with a maximum DC resistance of 1.2 ohms. The inductor has a minimum quality factor of 6 and a minimum self resonant frequency of 2000MHz. It is available in a surface mount 0201 package with dimensions of 0.63mm length, 0.33mm height, and 0.33mm depth. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
TDK MLG0603S22NJTD25 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.15A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 6 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.