The MLG0603S2N2BT000 is a high frequency ceramic chip inductor from TDK, featuring a 0201 case size and a maximum inductance of 0.0022uH with a tolerance of 0.1nH. It has a maximum DC current rating of 0.4A and a maximum DC resistance of 0.25 ohms. The inductor operates over a temperature range of -55C to 125C.
TDK MLG0603S2N2BT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0022uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 4 |
| Minimum Self Resonant Frequency | 8000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.