The TDK MLG0603S2N2ST000 is a surface mount fixed inductor with a nominal inductance of 0.0022uH and a DC resistance of 0.25ohm. It has a maximum rated current of 0.4A and is designed for RF inductor applications. The inductor is not shielded and has a self-resonance frequency of 8000. It is suitable for use in temperatures ranging from -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MLG0603S2N2ST000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG0603S2N2ST000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 13.6364 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603S2N2ST000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.