The TDK MLG0603S2N7ST000 is a 2-terminal general purpose RF inductor designed for surface mount applications. It operates within a temperature range of -55 to 125 degrees Celsius. This inductor has a maximum rated current of 0.3 amperes and a self resonance frequency of 6500 Hz. The device is not shielded and features a DC resistance of 0.25 ohms. Its compact package measures 0.3 millimeters in height, 0.3 millimeters in width, and 0.6 millimeters in length.
Sign in to ask questions about the TDK MLG0603S2N7ST000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG0603S2N7ST000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 11.1111 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6500 |
| Quality Factor-Min (at L-nom) | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603S2N7ST000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.