The TDK MLG0603S30NHT000 is a high frequency chip inductor with a ceramic core material and unshielded protection style. It features an inductance of 0.03uH with a tolerance of 3% and an inductance test frequency of 100MHz. The inductor has a maximum DC current of 0.1 and a maximum saturation current of 0.1. It also has a minimum quality factor of 6 and a minimum self resonant frequency of 1600MHz. The inductor is available in a 0201 case size with a product length of 0.63mm, height of 0.33mm, and product depth of 0.33mm. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK MLG0603S30NHT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.03uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.1A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 6 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.