The MLG0603S3N9ST000 is a 0201 surface mount general purpose inductor from TDK with a nominal inductance of 0.0039uH and a DC resistance of 0.4Ohm. It has a maximum rated current of 0.3A and a self resonance frequency of 5000Hz. The inductor is suitable for RF applications and has a quality factor of at least 5 at its nominal inductance. It operates over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MLG0603S3N9ST000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG0603S3N9ST000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 7.6923 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5000 |
| Quality Factor-Min (at L-nom) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603S3N9ST000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.