The TDK MLG0603S43NHT000 is a high frequency ceramic inductor with a type of multi-layer construction and an unshielded protection style. It features a ceramic core material and a nominal inductance of 0.043uH with a tolerance of 3%. The inductor has a maximum DC current and saturation current of 0.05, and a maximum DC resistance of 2.2. It is available in a 0201 case size with a product length of 0.63mm and a height and depth of 0.33mm. The operating temperature range is from -55 to 125 degrees Celsius.
TDK MLG0603S43NHT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.043uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 6 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.