The TDK MLG0603S7N5JT000 is a surface mount fixed inductor with a nominal inductance of 0.0075uH and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for RF applications and has a DC resistance of 0.7 ohms. It is not shielded and has a self resonance frequency of 4200MHz.
TDK MLG0603S7N5JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 4200 |
| Quality Factor-Min (at L-nom) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603S7N5JT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.