The MLG0603S7N5JTD25 is a 0603 size general purpose inductor with a tolerance of 5% and a maximum operating temperature of 125 degrees Celsius. It has a rated current of 0.2A and a self resonance frequency of 4200MHz. The inductor is not shielded and has a DC resistance of 0.7Ohm. It is designed for use as an RF inductor and is available in a surface mount package.
TDK MLG0603S7N5JTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 4200 |
| Quality Factor-Min (at L-nom) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603S7N5JTD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.