The MLG0603S82NJTD25 is a high frequency ceramic inductor from TDK with a type of multi-layer construction and unshielded protection style. It features a core material of ceramic and an inductance of 0.082uH with a tolerance of 5%. The inductor has a maximum DC current of 0.05A and a maximum saturation current of 0.05A. The maximum DC resistance is 4 ohms. The inductor operates over a temperature range of -55 to 125 degrees Celsius and is available in a surface mount package with a case size of 0201.
Checking distributor stock and pricing after the page loads.
TDK MLG0603S82NJTD25 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.