The MLG0603S8N2JTD25 is a high frequency ceramic inductor from TDK, featuring a 0.0082uH inductance value with a 5% tolerance. It has a maximum DC current rating of 0.2A and a maximum saturation current of 0.2A. The inductor's maximum DC resistance is 0.7 ohms, with a minimum quality factor of 5 and a minimum self-resonant frequency of 3800MHz. The component is available in a 0201 surface mount package with dimensions of 0.63mm in length, 0.33mm in height, and 0.33mm in depth. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
TDK MLG0603S8N2JTD25 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 3800MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.