The TDK MLG0603S9N1JT000 is a general purpose inductor with a nominal inductance of 0.0091uH and a DC resistance of 0.8ohm. It has a maximum rated current of 0.2A and a self resonance frequency of 3400kHz. The inductor is designed for RF applications and has a minimum quality factor of 5. It operates over a temperature range of -55C to 125C and has a dual ended terminal placement.
Checking distributor stock and pricing after the page loads.
TDK MLG0603S9N1JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0091 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3400 |
| Quality Factor-Min (at L-nom) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.