This is a high frequency ceramic chip inductor with a type of multi-layer construction and unshielded protection style. It has a core material of ceramic and an inductance of 0.13uH with a tolerance of 3%. The inductance test frequency is 100MHz. The maximum DC current and saturation current are both 0.05A, and the maximum DC resistance is 7.3 ohms. The minimum quality factor is 5 and the minimum self resonant frequency is 670MHz. It is available in a 0201 case size with a product length of 0.63mm, height of 0.33mm, and product depth of 0.33mm. It operates between -55 and 125 degrees Celsius.
TDK MLG0603SR13HT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.13uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 7.3Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 670MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.