This is a high frequency ceramic inductor with a type of multi-layer construction and unshielded protection style. It has a core material of ceramic and an inductance of 0.15uH. The inductor has a tolerance of 3% and is tested at a frequency of 100Mhz. It can handle a maximum DC current of 0.05 and a maximum saturation current of 0.05. The maximum DC resistance is 8 ohms. The inductor has a minimum quality factor of 5 and a minimum self resonant frequency of 640Mhz. It is available in a 0201 case size with a product length of 0.63mm, height of 0.33mm, and product depth of 0.33mm. The operating temperature range is from -55 to 125 degrees Celsius.
TDK MLG0603SR15HT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 8Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 640MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.