This high frequency ceramic chip inductor features a multi-layer construction and unshielded protection style. It has a core material of ceramic and an inductance of 0.16uH with a tolerance of 3%. The inductor is tested at a frequency of 100MHz and has a maximum DC current of 0.05A. It also has a maximum saturation current of 0.05A and a maximum DC resistance of 8.3 ohms. The inductor has a minimum quality factor of 5 and a minimum self resonant frequency of 600MHz. It is available in a 0201 case size with a product length of 0.63mm, height of 0.33mm, and product depth of 0.33mm. The operating temperature range is from -55 to 125 degrees Celsius.
TDK MLG0603SR16HTD25 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.16uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 8.3Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MLG0603SR16HTD25 to view detailed technical specifications.
No datasheet is available for this part.