The MLG0603SR18HT000 is a surface mount general purpose inductor from TDK with a nominal inductance of 0.18uH and a DC resistance of 8.5mOhm. It is rated for a maximum current of 0.05A and has a self resonance frequency of 560MHz. The inductor is suitable for RF applications and is not shielded. It has a package height, width, and length of 0.3mm, 0.3mm, and 0.6mm respectively, and is available in a chip package type.
Sign in to ask questions about the TDK MLG0603SR18HT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG0603SR18HT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 3 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8.5 |
| Rated Current-Max | 0.05 |
| Test Frequency | 100 |
| Self Resonance Frequency | 560 |
| Quality Factor-Min (at L-nom) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603SR18HT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.