The MLG1005S15NJT000 is a general purpose inductor with a nominal inductance of 0.015uH and a DC resistance of 0.55 ohms. It has a maximum rated current of 0.4A and operates at a maximum temperature of 125C. The inductor is designed for use in RF applications and has a self-resonance frequency of 2200Hz. It is a dual-ended inductor with a package length of 1mm and a width and height of 0.5mm. The inductor is not shielded and has a quality factor of at least 8 at its nominal inductance value.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MLG1005S15NJT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG1005S15NJT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2200 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1005S15NJT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.