The TDK MLG1005S1N2BT000 is a general purpose inductor with a nominal inductance of 0.0012uH and a self resonance frequency of 10kHz. It has a minimum quality factor of 7 and a maximum DC resistance of 0.1 ohms. The inductor is rated for a maximum current of 1A and is suitable for use in RF applications. It has a shielded construction and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MLG1005S1N2BT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG1005S1N2BT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 8.3333 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1005S1N2BT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.