The MLG1005S1N3CTD25 is a surface mount general purpose inductor from TDK. It has a nominal inductance of 0.0013uH and a DC resistance of 0.1ohm. The inductor is rated for a maximum current of 1A and operates at a test frequency of 100MHz. It has a self resonance frequency of 8000 and a minimum quality factor of 7. The inductor is available in a 0402 package and is suitable for RF applications.
TDK MLG1005S1N3CTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 15.3846 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0013 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1005S1N3CTD25 to view detailed technical specifications.
No datasheet is available for this part.