The MLG1005S1N5BTD25 is a surface mount fixed inductor from TDK with a nominal inductance of 0.0015uH and a DC resistance of 0.1Ohm. It can handle a maximum current of 1A and operates at frequencies up to 100MHz. The inductor has a shielded construction and is designed for RF applications. It is available in a 0402 package type and has a quality factor of at least 7 at its nominal inductance. The inductor can be used in a variety of applications, including RF circuits, and can operate over a temperature range of -55 to 125 degrees Celsius.
TDK MLG1005S1N5BTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 6.6667 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.