The MLG1005S1N8CTD25 is a 0402 surface mount general purpose inductor from TDK. It has a nominal inductance of 0.0018uH and a DC resistance of 0.15 Ohms. The inductor is rated for a maximum current of 0.9A and has a self resonance frequency of 8000Hz. It operates over a temperature range of -55 to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MLG1005S1N8CTD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG1005S1N8CTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 11.1111 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.9 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1005S1N8CTD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.