
Surface mount fixed inductor with 22nH inductance and 5% tolerance. Features a 0402 (1005 metric) ceramic core, 700mR DC resistance, and a rated current of 350mA. Operating temperature range is -55°C to 125°C, with a self-resonant frequency of 2.2GHz. Packaged in tape and reel.
TDK MLG1005S22NJ technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 700mR |
| Height | 0.5mm |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 350mA |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.2GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 1mg |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1005S22NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
