
The TDK MLG1005S27NJT000 is a general purpose inductor with a nominal inductance of 0.027uH and a DC resistance of 0.8Ohm. It is rated for a maximum current of 0.3A and has a self resonance frequency of 1600MHz. The inductor is suitable for RF applications and is not shielded. It has a quality factor of at least 8 at its nominal inductance. The inductor is a surface mount device with a package height and width of 0.5mm and a length of 1mm. It has a dual-ended terminal placement and is available from TDK.
Sign in to ask questions about the TDK MLG1005S27NJT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG1005S27NJT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1600 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1005S27NJT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.