The TDK MLG1005S2N7ST000 is a surface mount general purpose inductor with a nominal inductance of 0.0027 uH and a DC resistance of 0.15 Ohm. It has a maximum rated current of 0.8A and operates at frequencies up to 100 MHz. The inductor is available in a 0402 package type and has a self resonance frequency of 6000 Hz. It is suitable for use in RF inductor applications and has a minimum quality factor of 7 at the nominal inductance value.
Sign in to ask questions about the TDK MLG1005S2N7ST000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG1005S2N7ST000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 11.1111 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.8 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1005S2N7ST000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.