The MLG1005S3N6CT000 is a general purpose inductor from TDK with a nominal inductance of 0.0036uH and a DC resistance of 0.2Ohm. It has a maximum rated current of 0.7A and operates at frequencies up to 100MHz and 5000MHz self resonance frequency. The inductor is available in a surface mount package type with dimensions of 1mm length, 0.5mm width, and 0.5mm height.
TDK MLG1005S3N6CT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5.5556 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0036 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.7 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1005S3N6CT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.