The MLG1005S43NHT000 is a surface mount general purpose inductor from TDK. It has a nominal inductance of 0.043uH and a DC resistance of 1.1Ohm. The inductor is rated for a maximum current of 0.25A and has a self resonance frequency of 1200. It is available in a 0402 package type and is suitable for use in RF inductor applications. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
TDK MLG1005S43NHT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 3 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.25 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1200 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.