The MLG1005S47NJT000 is a surface mount general purpose inductor from TDK. It has a nominal inductance of 0.047uH and a DC resistance of 1.2 ohms. The inductor is rated for a maximum current of 0.25A and has a self resonance frequency of 1100kHz. It is suitable for RF inductor applications and has a quality factor of at least 8 at its nominal inductance. The inductor is available in a CHIP package type and has a maximum operating temperature of 125 degrees Celsius.
Sign in to ask questions about the TDK MLG1005S47NJT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG1005S47NJT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.25 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1100 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1005S47NJT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.