The MLG1005SR27HT000 is a general purpose inductor from TDK with a nominal inductance of 0.27uH and a maximum rated current of 0.1A. It operates over a temperature range of -55 to 125 degrees Celsius and has a self resonance frequency of 400MHz. The inductor is unshielded and has a quality factor of at least 8 at its nominal inductance. It is designed for use in RF applications and is available in a chip package.
Sign in to ask questions about the TDK MLG1005SR27HT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG1005SR27HT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 3 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.8 |
| Rated Current-Max | 0.1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 400 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1005SR27HT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.