The TDK MLG1005SR27JT000 is a surface mount fixed inductor designed for RF applications. It has a nominal inductance of 0.27 microhenries and a maximum rated current of 0.1 amperes. This inductor operates over a temperature range of -55 to 125 degrees Celsius and features a self-resonance frequency of 400 megahertz. The device has a DC resistance of 4.8 ohms and is available in a CHIP package type with dimensions of 1 millimeter in length, 0.5 millimeters in width, and 0.5 millimeters in height.
Sign in to ask questions about the TDK MLG1005SR27JT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG1005SR27JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.8 |
| Rated Current-Max | 0.1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 400 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1005SR27JT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.