The MLG1005SR30JT000 is a general purpose inductor with a nominal inductance of 0.3uH and a DC resistance of 6.5mOhm. It operates at a maximum temperature of 125C and has a self resonance frequency of 350MHz. The inductor is designed for RF applications and is not shielded. It has a minimum operating temperature of -55C and a maximum rated current of 0.05A.
Checking distributor stock and pricing after the page loads.
TDK MLG1005SR30JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.5 |
| Rated Current-Max | 0.05 |
| Test Frequency | 50 |
| Self Resonance Frequency | 350 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.