The MLG1005SR33HT000 is a surface mount fixed inductor from TDK with a nominal inductance of 0.33uH and a DC resistance of 7mOhm. It operates at a maximum frequency of 50MHz and has a maximum rated current of 0.05A. The inductor is shielded and has a self-resonance frequency of 350MHz. It is designed for use in RF applications and has a quality factor of at least 6 at its nominal inductance. The inductor is available in a chip package type and has a package height and width of 0.5mm and a length of 1mm. It can operate over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MLG1005SR33HT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG1005SR33HT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 3 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7 |
| Rated Current-Max | 0.05 |
| Test Frequency | 50 |
| Self Resonance Frequency | 350 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1005SR33HT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.