The MLG1005SR39JT000 is a surface mount general purpose inductor from TDK. It has a nominal inductance of 0.39uH and a tolerance of 5%. The inductor is designed for RF applications and has a self resonance frequency of 300MHz. It can handle a maximum current of 0.05A and has a DC resistance of 8 ohms. The inductor is not shielded and has a quality factor of at least 6 at its nominal inductance. It can operate over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MLG1005SR39JT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG1005SR39JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8 |
| Rated Current-Max | 0.05 |
| Test Frequency | 50 |
| Self Resonance Frequency | 300 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1005SR39JT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.