
Multilayer fixed inductor with 10nH inductance and 5% tolerance. Features a 0603 (1608 metric) ceramic core, surface mount termination, and a maximum DC current rating of 600mA. Operating temperature range is -55°C to 125°C, with a DC resistance of 200mR. Self-resonant frequency is 3.5GHz at a test frequency of 100MHz. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the TDK MLG1608B10NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG1608B10NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.95mm |
| Height | 0.031inch |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Rated Current-Max | 600mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1608B10NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.