The MLG1608B10NJT is a 0603 packaged inductor from TDK with a self resonant frequency of 4.5GHz and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This inductor is RoHS compliant and has a maximum DC current of 600mA.
Checking distributor stock and pricing after the page loads.
TDK MLG1608B10NJT technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 10nH |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | MLG1608B |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.