Sign in to ask questions about the TDK MLG1608B12NJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG1608B12NJT technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 12nH |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.8GHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1608B12NJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.