The TDK MLG1608B18NJT000 is a general purpose inductor with a nominal inductance of 0.018uH and a DC resistance of 0.32Ohm. It is designed for surface mount applications and has a maximum rated current of 0.6A. The inductor operates over a temperature range of -55 to 125 degrees Celsius and has a self resonance frequency of 2600MHz. It is not shielded and is intended for use in RF inductor applications.
Checking distributor stock and pricing after the page loads.
TDK MLG1608B18NJT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.32 |
| Rated Current-Max | 0.6 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2600 |
| Manufacturer Series | MLG |
| Quality Factor-Min (at L-nom) | 12 |
| Series | MLG1608 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.